
SN74AUC1G00DRLR | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G00DRLRTR-ND - Tape & Reel (TR) 296-SN74AUC1G00DRLRCT-ND - Cut Tape (CT) 296-SN74AUC1G00DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G00DRLR |
Description | IC GATE NAND 1CH 2-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G00DRLR Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2ns @ 2.5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-5 |
Number of Inputs 2 | Package / Case SOT-553 |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27280 € | 6,82 € |
| 100 | 0,23700 € | 23,70 € |
| 250 | 0,22000 € | 55,00 € |
| 500 | 0,20972 € | 104,86 € |
| 1.000 | 0,20317 € | 203,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18860 € | 754,40 € |
| 8.000 | 0,18389 € | 1.471,12 € |
| 12.000 | 0,18153 € | 2.178,36 € |
| 20.000 | 0,17892 € | 3.578,40 € |
| 28.000 | 0,17739 € | 4.966,92 € |
| 40.000 | 0,17592 € | 7.036,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




