
SN74AUC17RGYR | |
|---|---|
DigiKey Part Number | 296-18544-2-ND - Tape & Reel (TR) 296-18544-1-ND - Cut Tape (CT) 296-18544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC17RGYR |
Description | IC BUFF NON-INVERT 2.7V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC17RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,46440 € | 11,61 € |
| 100 | 0,40780 € | 40,78 € |
| 250 | 0,38080 € | 95,20 € |
| 500 | 0,36450 € | 182,25 € |
| 1.000 | 0,36210 € | 362,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33451 € | 1.003,53 € |
| 6.000 | 0,32640 € | 1.958,40 € |
| 9.000 | 0,32234 € | 2.901,06 € |
| 15.000 | 0,31785 € | 4.767,75 € |
| 21.000 | 0,31522 € | 6.619,62 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

