
SN74AUC16501DGVR | |
|---|---|
DigiKey Part Number | 296-15421-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC16501DGVR |
Description | IC UNIV BUS TXRX 56-TVSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC16501DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,75154 € | 3.503,08 € |
| 4.000 | 1,71679 € | 6.867,16 € |
| Unit Price without VAT: | 1,75154 € |
|---|---|
| Unit Price with VAT: | 2,08433 € |

