D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC16373DGVR

DigiKey Part Number
296-15417-2-ND - Tape & Reel (TR)
296-15417-1-ND - Cut Tape (CT)
296-15417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC16373DGVR
Description
IC D-TYPE TRANSP 8:8 48-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC16373DGVR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
8ns
Series
Current - Output High, Low
9mA, 9mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
0.8V ~ 2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 12.600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,25128 €2.502,56 €
4.0001,22487 €4.899,48 €
6.0001,21165 €7.269,90 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €

Other Suppliers on DigiKey

12.600In Stock
Ships from Rochester Electronics, LLC