
SN74AUC16240DGVR | |
|---|---|
DigiKey Part Number | 296-15409-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC16240DGVR |
Description | IC BUFF 0.8V/2.7V 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC16240DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,26697 € | 2.533,94 € |
| Unit Price without VAT: | 1,26697 € |
|---|---|
| Unit Price with VAT: | 1,50769 € |

