MFR Recommended

SN74AUC08RGYRG4 | |
|---|---|
DigiKey Part Number | SN74AUC08RGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC08RGYRG4 |
Description | IC GATE AND 4CH 2-INP 14VQFN |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC08RGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29186 € | 875,58 € |
| 6.000 | 0,28462 € | 1.707,72 € |
| 9.000 | 0,28099 € | 2.528,91 € |
| 15.000 | 0,27697 € | 4.154,55 € |
| 21.000 | 0,27461 € | 5.766,81 € |
| 30.000 | 0,27235 € | 8.170,50 € |
| Unit Price without VAT: | 0,29186 € |
|---|---|
| Unit Price with VAT: | 0,34731 € |


