
SN74AUC00RGYR | |
|---|---|
DigiKey Part Number | 296-16749-2-ND - Tape & Reel (TR) 296-16749-1-ND - Cut Tape (CT) 296-16749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC00RGYR |
Description | IC GATE NAND 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC00RGYR Models |
Category | Current - Output High, Low 9mA, 9mA |
Mfr | Input Logic Level - Low 0V ~ 0.7V |
Series | Input Logic Level - High 1.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2ns @ 2.5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40280 € | 10,07 € |
| 100 | 0,35300 € | 35,30 € |
| 250 | 0,32908 € | 82,27 € |
| 500 | 0,31470 € | 157,35 € |
| 1.000 | 0,30286 € | 302,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28824 € | 864,72 € |
| 6.000 | 0,28108 € | 1.686,48 € |
| 9.000 | 0,27749 € | 2.497,41 € |
| 15.000 | 0,27352 € | 4.102,80 € |
| 21.000 | 0,27120 € | 5.695,20 € |
| 30.000 | 0,26897 € | 8.069,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

