
SN74AS885NT | |
|---|---|
DigiKey Part Number | 296-6384-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS885NT |
Description | IC MAG COMPARATOR 8BIT 24-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A>B 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS885NT Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output High, Low 2mA, 20mA |
Series | Max Propagation Delay @ V, Max CL 17.5ns @ 5V, 50pF |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 24-DIP (0.300", 7.62mm) |
Type Magnitude Comparator | Supplier Device Package 24-PDIP |
Number of Bits 8 | Mounting Type Through Hole |
Output Active High | Base Product Number |
Output Function A<B, A>B |

