Magnitude Comparator Bit Active High Output A<B, A>B 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS885DWR

DigiKey Part Number
296-6383-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AS885DWR
Description
IC MAG COMPARATOR 8BIT 24-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A>B 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS885DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
8
Output
Active High
Output Function
A<B, A>B
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2mA, 20mA
Max Propagation Delay @ V, Max CL
17.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.901 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.901In Stock
Ships from Rochester Electronics, LLC