SN74AS86ADG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 12.152
Unit Price: 3,31333 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS86ADG4

DigiKey Part Number
SN74AS86ADG4-ND
Manufacturer
Manufacturer Product Number
SN74AS86ADG4
Description
IC GATE XOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS86ADG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1502,32307 €348,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,32307 €
Unit Price with VAT:2,76445 €