Parametric Equivalent

SN74AS867DWR | |
|---|---|
DigiKey Part Number | SN74AS867DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS867DWR |
Description | IC BINARY COUNTER 8-BIT 24SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS867DWR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 50 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS867DW | Rochester Electronics, LLC | 3.636 | 2156-SN74AS867DW-ND | 9,15821 € | Parametric Equivalent |


