MFR Recommended

SN74AS832BDW | |
|---|---|
DigiKey Part Number | SN74AS832BDW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS832BDW |
Description | IC GATE OR 6CH 2-INP 20SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 6 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS832BDW Models |
Category | Current - Output High, Low 48mA, 48mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 6.3ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 20-SOIC |
Number of Inputs 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS832BDWR | Texas Instruments | 0 | 296-6378-2-ND | 3,57667 € | MFR Recommended |


