
SN74AS825ANT | |
|---|---|
DigiKey Part Number | 296-6377-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS825ANT |
Description | IC FF D-TYPE SINGLE 8BIT 24PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 24-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS825ANT Models |
Category | Max Propagation Delay @ V, Max CL 13ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 48mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 73 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-PDIP |
Number of Elements 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Bits per Element 8 | Base Product Number |

