AND Gate IC 6 Channel 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS808BN

DigiKey Part Number
296-6374-5-ND
Manufacturer
Manufacturer Product Number
SN74AS808BN
Description
IC GATE AND 6CH 2-INP 20DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 6 Channel 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS808BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
48mA, 48mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
6ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 12.094 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,65000 €8,65 €
206,37650 €127,53 €
406,07125 €242,85 €
1005,74920 €574,92 €
2605,49104 €1.427,67 €
5005,35034 €2.675,17 €
1.0005,22688 €5.226,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,65000 €
Unit Price with VAT:10,29350 €

Other Suppliers on DigiKey

12.094In Stock
Ships from Rochester Electronics, LLC