
SN74AS805BN | |
|---|---|
DigiKey Part Number | SN74AS805BN-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS805BN |
Description | IC GATE NOR 6CH 2-INP 20DIP |
Customer Reference | |
Detailed Description | NOR Gate IC 6 Channel 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS805BN Models |
Category | Current - Output High, Low 48mA, 48mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 20-PDIP |
Number of Inputs 2 | Package / Case 20-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

