NOR Gate IC 6 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS805BDW

DigiKey Part Number
SN74AS805BDW-ND
Manufacturer
Manufacturer Product Number
SN74AS805BDW
Description
IC GATE NOR 6CH 2-INP 20SOIC
Customer Reference
Detailed Description
NOR Gate IC 6 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS805BDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
48mA, 48mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
20-SOIC
Number of Inputs
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.227 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6.227In Stock
Ships from Rochester Electronics, LLC