NAND Gate IC 6 Channel 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS804BN

DigiKey Part Number
296-6373-5-ND
Manufacturer
Manufacturer Product Number
SN74AS804BN
Description
IC GATE NAND 6CH 2-INP 20DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 6 Channel 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS804BN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
48mA, 48mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,48000 €12,48 €
209,34200 €186,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,48000 €
Unit Price with VAT:14,85120 €

Other Suppliers on DigiKey

22.744In Stock
Ships from Rochester Electronics, LLC