
SN74AS8003PSR | |
|---|---|
DigiKey Part Number | SN74AS8003PSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS8003PSR |
Description | IC GATE NAND 2CH 2-INP 8SO |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS8003PSR Models |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-SO |
Number of Inputs 2 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |

