Buffer, Inverting 2 Element 4 Bit per Element Open Collector Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS756N

DigiKey Part Number
296-33817-5-ND
Manufacturer
Manufacturer Product Number
SN74AS756N
Description
IC BUFF 4.5V/5.5V 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element Open Collector Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS756N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Collector
Manufacturer
Texas Instruments
Current - Output High, Low
-, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
20-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,29000 €11,29 €
208,42500 €168,50 €
408,04025 €321,61 €
1007,63410 €763,41 €
2607,30838 €1.900,18 €
5007,13084 €3.565,42 €
1.0006,97506 €6.975,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,29000 €
Unit Price with VAT:13,43510 €

Other Suppliers on DigiKey

7.111In Stock
Ships from Rochester Electronics, LLC