
SN74AS756DWE4 | |
|---|---|
DigiKey Part Number | 2156-SN74AS756DWE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS756DWE4 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS756DWE4 Models |
Category | Current - Output High, Low -, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Logic Type Buffer, Inverting | Supplier Device Package 20-SOIC |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,53667 € | 254,93 € |
| Unit Price without VAT: | 6,53667 € |
|---|---|
| Unit Price with VAT: | 7,77864 € |

