MFR Recommended

SN74AS74ANS | |
|---|---|
DigiKey Part Number | 296-SN74AS74ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS74ANS |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Category | Clock Frequency 105 MHz |
Manufacturer Texas Instruments | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Series | Trigger Type Positive Edge |
Packaging Tube | Current - Output High, Low 2mA, 20mA |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Function Set(Preset) and Reset | Current - Quiescent (Iq) 16 mA |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS74ANSR | Texas Instruments | 4.000 | 296-29187-1-ND | 1,26000 € | MFR Recommended |


