Direct

SN74AS641DWRG4 | |
|---|---|
DigiKey Part Number | SN74AS641DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS641DWRG4 |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS641DWRG4 Models |
Category | Output Type Open Collector |
Manufacturer Texas Instruments | Current - Output High, Low -, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS641DW | Rochester Electronics, LLC | 4.661 | 2156-SN74AS641DW-ND | 6,62921 € | Direct |


