


SN74AS574DWR | |
|---|---|
DigiKey Part Number | 296-28999-2-ND - Tape & Reel (TR) 296-28999-1-ND - Cut Tape (CT) 296-28999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS574DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS574DWR Models |
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 116 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 90 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,67300 € | 36,73 € |
| 25 | 3,39040 € | 84,76 € |
| 100 | 3,08030 € | 308,03 € |
| 250 | 3,04620 € | 761,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,70951 € | 5.419,02 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

