
SN74AS573AN | |
|---|---|
DigiKey Part Number | 296-6362-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS573AN |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS573AN Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 2.6mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 € | 7,09 € |
| 20 | 5,18550 € | 103,71 € |
| 40 | 4,93000 € | 197,20 € |
| 100 | 4,65990 € | 465,99 € |
| 260 | 4,44342 € | 1.155,29 € |
| 500 | 4,32540 € | 2.162,70 € |
| 1.000 | 4,22184 € | 4.221,84 € |
| Unit Price without VAT: | 7,09000 € |
|---|---|
| Unit Price with VAT: | 8,43710 € |

