SN74AS373DWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.254
Unit Price: 2,72426 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS373DWR

DigiKey Part Number
SN74AS373DWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AS373DWR
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS373DWR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
6ns
Series
Current - Output High, Low
15mA, 48mA
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AS373DWRochester Electronics, LLC4.2542156-SN74AS373DW-ND2,72426 €Parametric Equivalent
Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC