OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS32NSR

DigiKey Part Number
296-28871-2-ND - Tape & Reel (TR)
296-28871-1-ND - Cut Tape (CT)
296-28871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AS32NSR
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AS32NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2mA, 20mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
12 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,03567 €2.071,34 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €