NAND Gate IC 1 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS30DBR

DigiKey Part Number
2156-SN74AS30DBR-TITR-ND
Manufacturer
Manufacturer Product Number
SN74AS30DBR
Description
IC GATE NAND 1CH 8-INP 14SSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS30DBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:22000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1881,37697 €258,87 €
Unit Price without VAT:1,37697 €
Unit Price with VAT:1,63859 €