Similar

SN74AS286DR | |
|---|---|
DigiKey Part Number | SN74AS286DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS286DR |
Description | IC PARITY GEN/CHK 9-BIT 14-SOIC |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS286DR Models |
Category | Current - Output High, Low 15mA, 48mA; 2mA, 20mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5 V ~ 5.5 V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Logic Type Parity Generator/Checker | Supplier Device Package 14-SOIC |
Number of Circuits 9-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS286D | Rochester Electronics, LLC | 14.158 | 2156-SN74AS286D-ND | 2,78424 € | Similar |


