Parity Generator 9-Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS286D

DigiKey Part Number
SN74AS286D-ND
Manufacturer
Manufacturer Product Number
SN74AS286D
Description
IC PARITY GEN/CHK 9-BIT 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Parity Generator 9-Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS286D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Parity Generator/Checker
Number of Circuits
9-Bit
Current - Output High, Low
15mA, 48mA; 2mA, 20mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14.158 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3502,48006 €868,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,48006 €
Unit Price with VAT:2,95127 €

Other Suppliers on DigiKey

14.158In Stock
Ships from Rochester Electronics, LLC