SN74AS280D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 37.394
Unit Price: 0,76000 €
Datasheet
Parity Generator 9-Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS280D

DigiKey Part Number
SN74AS280D-ND
Manufacturer
Manufacturer Product Number
SN74AS280D
Description
IC PARITY GEN/CHK 9-BIT 14-SOIC
Customer Reference
Detailed Description
Parity Generator 9-Bit 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
2mA, 20mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5 V ~ 5.5 V
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-SOIC (0.154", 3.90mm Width)
Logic Type
Parity Generator/Checker
Supplier Device Package
14-SOIC
Number of Circuits
9-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F280BDRTexas Instruments37.394296-14816-1-ND0,76000 €Similar
Obsolete
Marketplace Stock: 19.145 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19.145In Stock
Ships from Rochester Electronics, LLC