Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AS258D | |
|---|---|
DigiKey Part Number | 296-6349-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS258D |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS258D Models |
Category | Current - Output High, Low 2.6mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS257ADR | Texas Instruments | 74.875 | 296-14728-2-ND | 1,02804 € | Parametric Equivalent |
| SN74ALS257AD | Rochester Electronics, LLC | 36.736 | 2156-SN74ALS257AD-ND | 1,39000 € | Parametric Equivalent |
| SN74ALS258AD | Rochester Electronics, LLC | 9.880 | 2156-SN74ALS258AD-ND | 2,81000 € | Parametric Equivalent |


