
SN74AS257NSR | |
|---|---|
DigiKey Part Number | 296-29128-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS257NSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS257NSR Models |
Category | Current - Output High, Low 15mA, 48mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,02388 € | 6.047,76 € |
| Unit Price without VAT: | 3,02388 € |
|---|---|
| Unit Price with VAT: | 3,59842 € |

