
SN74AS250ADWG4 | |
|---|---|
DigiKey Part Number | SN74AS250ADWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS250ADWG4 |
Description | IC DATA GEN/MUX 1 X 16:1 24-SOIC |
Customer Reference | |
Detailed Description | Data Generator/Multiplexer 1 x 16:1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS250ADWG4 Models |
Category | Current - Output High, Low 15mA, 48mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Data Generator/Multiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 16:1 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |

