Data Generator/Multiplexer 1 x 16:1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS250ADW

DigiKey Part Number
296-6347-5-ND
Manufacturer
Manufacturer Product Number
SN74AS250ADW
Description
IC DATA GEN/MUX 1 X 16:1 24-SOIC
Customer Reference
Detailed Description
Data Generator/Multiplexer 1 x 16:1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS250ADW Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
15mA, 48mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Data Generator/Multiplexer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 16:1
Supplier Device Package
24-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 577 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

577In Stock
Ships from Rochester Electronics, LLC