SN74AS241ADWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 21.940
Unit Price: 2,87367 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,55976 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.440
Unit Price: 0,92000 €
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS241ADWR

DigiKey Part Number
SN74AS241ADWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AS241ADWR
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AS241ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC