


SN74AS240ADW | |
|---|---|
DigiKey Part Number | 296-6344-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS240ADW |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS240ADW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 10 | 3,84300 € | 38,43 € |
| 25 | 3,55000 € | 88,75 € |
| 100 | 3,22740 € | 322,74 € |
| 250 | 3,07360 € | 768,40 € |
| 500 | 2,98092 € | 1.490,46 € |
| 1.000 | 2,90464 € | 2.904,64 € |
| 2.500 | 2,82412 € | 7.060,30 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

