
SN74AS194N | |
|---|---|
DigiKey Part Number | SN74AS194N-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS194N |
Description | IC REG BIDIR PSH PUL 4BIT 16PDIP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS194N Models |
Category | Number of Bits per Element 4 |
Manufacturer Texas Instruments | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Logic Type Register, Bidirectional | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,27420 € | 341,13 € |
| Unit Price without VAT: | 2,27420 € |
|---|---|
| Unit Price with VAT: | 2,70630 € |

