Arithmetic Logic Unit IC 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS181ANT

DigiKey Part Number
SN74AS181ANT-ND
Manufacturer
Manufacturer Product Number
SN74AS181ANT
Description
IC ARITHMETIC LOGIC UNIT 24PDIP
Customer Reference
Detailed Description
Arithmetic Logic Unit IC 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS181ANT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Arithmetic Logic Unit
Supply Voltage
4.5V ~ 5.5V
Number of Bits
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.286 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.286In Stock
Ships from Rochester Electronics, LLC