
SN74AS181ADW | |
|---|---|
DigiKey Part Number | SN74AS181ADW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS181ADW |
Description | IC ARITHMETIC LOGIC UNIT 24SOIC |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS181ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Arithmetic Logic Unit | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

