Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AS158NSR | |
|---|---|
DigiKey Part Number | SN74AS158NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS158NSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS158NSR Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS157ANSR | Texas Instruments | 19.500 | 296-28895-1-ND | 1,13000 € | Parametric Equivalent |
| SN74ALS158NSR | Texas Instruments | 10.930 | 296-13147-2-ND | 3,22962 € | Parametric Equivalent |
| SN74AS158NS | Rochester Electronics, LLC | 3.850 | 2156-SN74AS158NS-ND | 0,59492 € | Parametric Equivalent |



