Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AS158D | |
|---|---|
DigiKey Part Number | SN74AS158D-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS158D |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS158D Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS157ADR | Texas Instruments | 6.475 | 296-14718-1-ND | 0,90000 € | Parametric Equivalent |
| SN74ALS157AD | Rochester Electronics, LLC | 21.363 | 2156-SN74ALS157AD-ND | 1,17000 € | Parametric Equivalent |
| SN74ALS157ADB | Rochester Electronics, LLC | 10.960 | 2156-SN74ALS157ADB-ND | 0,38551 € | Parametric Equivalent |
| SN74ALS158D | Rochester Electronics, LLC | 8.615 | 2156-SN74ALS158D-ND | 2,83571 € | Parametric Equivalent |
| SN74AS157D | Rochester Electronics, LLC | 44.659 | 2156-SN74AS157D-ND | 2,13322 € | Parametric Equivalent |



