SN74AS153NS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 24.000
Unit Price: 3,09265 €
Datasheet
Data Selector/Multiplexer 2 x 4:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS153NS

DigiKey Part Number
296-SN74AS153NS-ND
Manufacturer
Manufacturer Product Number
SN74AS153NS
Description
IC DATA SELECT/MUX 2 X 4:1 16-SO
Customer Reference
Detailed Description
Data Selector/Multiplexer 2 x 4:1 16-SO
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
15mA, 48mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SO
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AS153NSRTexas Instruments24.000296-28500-2-ND3,09265 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes