
SN74AS11NSR | |
|---|---|
DigiKey Part Number | SN74AS11NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS11NSR |
Description | IC GATE AND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS11NSR Models |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94833 € | 1.896,66 € |
| 4.000 | 0,92728 € | 3.709,12 € |
| 6.000 | 0,91674 € | 5.500,44 € |
| Unit Price without VAT: | 0,94833 € |
|---|---|
| Unit Price with VAT: | 1,12851 € |

