
SN74AS11DR | |
|---|---|
DigiKey Part Number | SN74AS11DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AS11DR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS11DR Models |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83274 € | 2.081,85 € |
| 5.000 | 0,81483 € | 4.074,15 € |
| 7.500 | 0,80586 € | 6.043,95 € |
| Unit Price without VAT: | 0,83274 € |
|---|---|
| Unit Price with VAT: | 0,99096 € |

