
SN74AS109AN | |
|---|---|
DigiKey Part Number | 296-6332-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS109AN |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS109AN Models |
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2mA, 20mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 17 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 2 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 105 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,84709 € | 996,48 € |
| Unit Price without VAT: | 2,84709 € |
|---|---|
| Unit Price with VAT: | 3,38804 € |

