
SN74AS1034AN | |
|---|---|
DigiKey Part Number | 296-33790-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS1034AN |
Description | IC BUFF 4.5V/5.5V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Logic Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS1034AN Models |
Category | Output Type Logic |
Manufacturer Texas Instruments | Current - Output High, Low 48mA, 48mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 6 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,34400 € | 33,44 € |
| 25 | 3,08320 € | 77,08 € |
| 100 | 2,79680 € | 279,68 € |
| 250 | 2,66036 € | 665,09 € |
| 500 | 2,57812 € | 1.289,06 € |
| 1.000 | 2,51045 € | 2.510,45 € |
| 2.500 | 2,43899 € | 6.097,48 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

