
SN74AS1008AN | |
|---|---|
DigiKey Part Number | 296-33788-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS1008AN |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS1008AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 48mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,99800 € | 29,98 € |
| 25 | 2,76160 € | 69,04 € |
| 100 | 2,50060 € | 250,06 € |
| 250 | 2,37620 € | 594,05 € |
| 500 | 2,30126 € | 1.150,63 € |
| 1.000 | 2,23957 € | 2.239,57 € |
| 2.500 | 2,17444 € | 5.436,10 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |

