
SN74AS1000ADR | |
|---|---|
DigiKey Part Number | 296-14791-2-ND - Tape & Reel (TR) 296-14791-1-ND - Cut Tape (CT) 296-14791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS1000ADR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS1000ADR Models |
Category | Current - Output High, Low 48mA, 48mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,63600 € | 26,36 € |
| 25 | 2,42360 € | 60,59 € |
| 100 | 2,19050 € | 219,05 € |
| 250 | 2,13260 € | 533,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,89872 € | 4.746,80 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

