
SN74AS08DBR | |
|---|---|
DigiKey Part Number | 2156-SN74AS08DBR-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS08DBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS08DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 1,38559 € | 257,72 € |
| Unit Price without VAT: | 1,38559 € |
|---|---|
| Unit Price with VAT: | 1,64885 € |

