
SN74AS00DR | |
|---|---|
DigiKey Part Number | 296-14787-2-ND - Tape & Reel (TR) 296-14787-1-ND - Cut Tape (CT) 296-14787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS00DR Models |
Category | Current - Output High, Low 2mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,83360 € | 20,84 € |
| 100 | 0,74010 € | 74,01 € |
| 250 | 0,69544 € | 173,86 € |
| 500 | 0,68138 € | 340,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62294 € | 1.557,35 € |
| 5.000 | 0,60883 € | 3.044,15 € |
| 7.500 | 0,60178 € | 4.513,35 € |
| 12.500 | 0,59396 € | 7.424,50 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


